NHD-0212WH-AYGH-JT# | ||
---|---|---|
DigiKey Part Number | NHD-0212WH-AYGH-JT#-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0212WH-AYGH-JT# | |
Description | LCD MOD 24DIG 12X2 TRANS YLW/GRN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 55.70mm x 32.00mm x 9.70mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 24 | |
Display Format | 12 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.50mm H x 2.65mm W | |
Outline L x W x H | 55.70mm x 32.00mm x 9.70mm | |
Viewing Area | 46.00mm L x 14.50mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.45mm W x 0.60mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.30000 | ¥91.30 |
5 | ¥85.81800 | ¥429.09 |
10 | ¥80.33900 | ¥803.39 |
50 | ¥75.77820 | ¥3,788.91 |
100 | ¥72.12550 | ¥7,212.55 |
250 | ¥68.47376 | ¥17,118.44 |
500 | ¥65.73464 | ¥32,867.32 |