D0109MT-25-1101 | ||
---|---|---|
DigiKey Part Number | D0109MT-25-1101-ND | |
Manufacturer | ||
Manufacturer Product Number | D0109MT-25-1101 | |
Description | DISPLAY VFD 7-SEG 1X9 9.7MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 9 x 1 Character 112.00mm x 25.00mm x 6.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Outline L x W x H | 112.00mm x 25.00mm x 6.80mm | |
Viewing Area | 81.00mm L x 9.70mm W | |
Display Format | 9 x 1 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | - | |
Character Size | - | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥99.45222 | ¥99,452.22 |