D0107LT-33-0701A | ||
---|---|---|
DigiKey Part Number | D0107LT-33-0701A-ND | |
Manufacturer | ||
Manufacturer Product Number | D0107LT-33-0701A | |
Description | DISPLAY VFD 7-SEG 1X7 12.5MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 7 x 1 Character 98.00mm x 33.00mm x 8.00mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Outline L x W x H | 98.00mm x 33.00mm x 8.00mm | |
Viewing Area | - | |
Display Format | 7 x 1 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | - | |
Character Size | 12.40mm H x 6.00mm W | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥115.14400 | ¥57,572.00 |