M0220MD-202MDAR1-3 | ||
---|---|---|
DigiKey Part Number | M0220MD-202MDAR1-3-ND | |
Manufacturer | ||
Manufacturer Product Number | M0220MD-202MDAR1-3 | |
Description | MODULE VF CHAR 2X20 8.95MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 2 Character 4.5V ~ 5.5V Parallel/Serial 146.00mm x 43.00mm x 16.60mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Outline L x W x H | 146.00mm x 43.00mm x 16.60mm | |
Viewing Area | 101.75mm L x 18.50mm W | |
Display Format | 20 x 2 | |
Display Type | Character | |
Format | 5 x 8 Dots | |
Voltage - Supply | 4.5V ~ 5.5V | |
Character Size | 8.78mm H x 3.68mm W | |
Number of Dots | - | |
Interface | Parallel/Serial | |
Controller Type | PT6314 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | M0220MD-202MDAR1-3 |
Product Training Modules | Vacuum Fluorescent Displays |
PCN Design/Specification | M0220MD Design Chg 12/Dec/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9005 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.74000 | ¥449.74 |
5 | ¥422.75200 | ¥2,113.76 |
10 | ¥395.76700 | ¥3,957.67 |
50 | ¥373.28380 | ¥18,664.19 |
100 | ¥372.78300 | ¥37,278.30 |
Attribute | Description |
---|---|
Other Names | M0220MD202MDAR13 |
Standard Package | 50 |