D0420SD-53-4001FN | ||
---|---|---|
DigiKey Part Number | D0420SD-53-4001FN-ND | |
Manufacturer | ||
Manufacturer Product Number | D0420SD-53-4001FN | |
Description | DISPLAY VFD DOT MAT 4X20 5MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 4 Character 125.00mm x 53.50mm x 10.50mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Outline L x W x H | 125.00mm x 53.50mm x 10.50mm | |
Viewing Area | - | |
Display Format | 20 x 4 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | - | |
Character Size | 5.00mm H x 3.30mm W | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥217.46042 | ¥217,460.42 |