M0216SD-162SDAR8 | ||
---|---|---|
DigiKey Part Number | M0216SD-162SDAR8-ND | |
Manufacturer | ||
Manufacturer Product Number | M0216SD-162SDAR8 | |
Description | MODULE VF CHAR 2X16 5.34MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V Parallel/Serial 84.00mm x 44.00mm x 16.60mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Outline L x W x H | 84.00mm x 44.00mm x 16.60mm | |
Viewing Area | - | |
Display Format | 16 x 2 | |
Display Type | Character | |
Format | 5 x 8 Dots | |
Voltage - Supply | 5V | |
Character Size | 5.34mm H x 2.10mm W | |
Number of Dots | - | |
Interface | Parallel/Serial | |
Controller Type | PT6314 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | M0216SD-162SDAR8 |
HTML Datasheet | M0216SD-162SDAR8 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9005 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥254.84359 | ¥254,843.59 |
Attribute | Description |
---|---|
Standard Package | 50 |