STDCQS1-12M | ||
---|---|---|
DigiKey Part Number | 644-STDCQS1-12MTR-ND - Tape & Reel (TR) 644-STDCQS1-12MCT-ND - Cut Tape (CT) 644-STDCQS1-12MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STDCQS1-12M | |
Description | CRYSTAL 12.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | STDCQS1-12M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.45600 | ¥222.80 |
100 | ¥3.93880 | ¥393.88 |
500 | ¥3.73114 | ¥1,865.57 |
1,000 | ¥3.10929 | ¥3,109.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.30324 | ¥9,909.72 |
6,000 | ¥3.18933 | ¥19,135.98 |
15,000 | ¥3.07543 | ¥46,131.45 |