LP3871EMP-3.3/NOPB | ||
---|---|---|
DigiKey Part Number | LP3871EMP-3.3/NOPBTR-ND - Tape & Reel (TR) LP3871EMP-3.3/NOPBCT-ND - Cut Tape (CT) LP3871EMP-3.3/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP3871EMP-3.3/NOPB | |
Description | IC REG LIN 3.3V 800MA SOT223-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LP3871EMP-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥24.76800 | ¥247.68 |
25 | ¥23.41320 | ¥585.33 |
100 | ¥20.29100 | ¥2,029.10 |
250 | ¥19.25060 | ¥4,812.65 |
500 | ¥17.27362 | ¥8,636.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.56806 | ¥14,568.06 |
2,000 | ¥13.83965 | ¥27,679.30 |
5,000 | ¥13.31937 | ¥66,596.85 |