Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 75V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 2-4811WI

DigiKey Part Number
1951-1429-ND
Manufacturer
Manufacturer Product Number
TEC 2-4811WI
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 2-4811WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 93°C (With Derating)
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.66000¥98.66
5¥95.02200¥475.11
10¥93.47600¥934.76
30¥91.08567¥2,732.57
50¥89.99240¥4,499.62
100¥88.52870¥8,852.87
250¥86.62820¥21,657.05
500¥85.21570¥42,607.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.