Parametric Equivalent

09670150452 | |
|---|---|
DigiKey Part Number | 1195-7961-ND |
Manufacturer | |
Manufacturer Product Number | 09670150452 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150452 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45°, 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Thermoplastic |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Slide Lock, Spring |
Compatible D-Sub Size 15pos and HD26pos | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X11289XE | Amphenol CONEC | 32 | 626-1214-ND | ¥110.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.45000 | ¥53.45 |
| 10 | ¥45.38500 | ¥453.85 |
| 30 | ¥41.99900 | ¥1,259.97 |
| 50 | ¥40.51020 | ¥2,025.51 |
| 100 | ¥38.57510 | ¥3,857.51 |
| 250 | ¥36.16068 | ¥9,040.17 |
| 500 | ¥34.43560 | ¥17,217.80 |
| 1,000 | ¥32.79333 | ¥32,793.33 |
| 2,500 | ¥30.74272 | ¥76,856.80 |












