MTC2S1203MC-R7 | ||
---|---|---|
DigiKey Part Number | 811-3210-2-ND - Tape & Reel (TR) 811-3210-1-ND - Cut Tape (CT) 811-3210-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MTC2S1203MC-R7 | |
Description | DC DC CONVERTER 3.3V 2W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 9V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MTC2S1203MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 78.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.52000 | ¥82.52 |
5 | ¥82.11200 | ¥410.56 |
10 | ¥81.54200 | ¥815.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥80.64800 | ¥2,419.44 |
60 | ¥78.61550 | ¥4,716.93 |
150 | ¥74.71327 | ¥11,206.99 |
300 | ¥69.91690 | ¥20,975.07 |
750 | ¥65.20155 | ¥48,901.16 |