MTC1S1205MC-R13 | ||
---|---|---|
DigiKey Part Number | 811-3078-2-ND - Tape & Reel (TR) 811-3078-1-ND - Cut Tape (CT) 811-3078-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MTC1S1205MC-R13 | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MTC1S1205MC-R13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, 6 Leads | |
Size / Dimension | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.47000 | ¥62.47 |
5 | ¥62.14400 | ¥310.72 |
10 | ¥61.73400 | ¥617.34 |
25 | ¥60.99560 | ¥1,524.89 |
50 | ¥59.51780 | ¥2,975.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥56.56293 | ¥8,484.44 |
300 | ¥52.95057 | ¥15,885.17 |
750 | ¥49.33840 | ¥37,003.80 |
1,050 | ¥46.21894 | ¥48,529.89 |