
SSF8309S | |
|---|---|
DigiKey Part Number | 4786-SSF8309STR-ND - Tape & Reel (TR) 4786-SSF8309SCT-ND - Cut Tape (CT) 4786-SSF8309SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF8309S |
Description | MOSFET, P-CH, SINGLE, -3.8A, -30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.8A (Ta) 1.56W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 665 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.77700 | ¥7.77 |
| 25 | ¥0.67800 | ¥16.95 |
| 100 | ¥0.57390 | ¥57.39 |
| 250 | ¥0.52364 | ¥130.91 |
| 500 | ¥0.49352 | ¥246.76 |
| 1,000 | ¥0.46871 | ¥468.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43798 | ¥1,313.94 |
| 6,000 | ¥0.42297 | ¥2,537.82 |
| 9,000 | ¥0.41544 | ¥3,738.96 |
| 15,000 | ¥0.40709 | ¥6,106.35 |
| 21,000 | ¥0.40222 | ¥8,446.62 |
| 30,000 | ¥0.39753 | ¥11,925.90 |
| 75,000 | ¥0.38744 | ¥29,058.00 |
| 150,000 | ¥0.38136 | ¥57,204.00 |








