MGJ6Q12P24MC-R7 | |
---|---|
DigiKey Part Number | 811-3265-2-ND - Tape & Reel (TR) 811-3265-1-ND - Cut Tape (CT) 811-3265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6Q12P24MC-R7 |
Description | DC DC CONVERTER 24V 24V 24V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 4 Output 24V 24V 24V 42mA, 42mA, 42mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6Q12P24MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 24V | |
Current - Output (Max) | 42mA, 42mA, 42mA, 125mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 1.74" L x 0.89" W x 0.56" H (44.1mm x 22.6mm x 14.1mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.51000 | ¥187.51 |
5 | ¥186.61000 | ¥933.05 |
10 | ¥185.29700 | ¥1,852.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
23 | ¥185.29696 | ¥4,261.83 |
46 | ¥183.16239 | ¥8,425.47 |
69 | ¥178.73014 | ¥12,332.38 |
115 | ¥169.69887 | ¥19,515.37 |