
MEA1D1215SC | |
|---|---|
DigiKey Part Number | 811-3747-ND |
Manufacturer | |
Manufacturer Product Number | MEA1D1215SC |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEA1D1215SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.01000 | ¥42.01 |
| 5 | ¥41.76000 | ¥208.80 |
| 10 | ¥41.51300 | ¥415.13 |
| 25 | ¥41.01640 | ¥1,025.41 |
| 50 | ¥40.02420 | ¥2,001.21 |
| 100 | ¥38.03950 | ¥3,803.95 |
| 250 | ¥35.55864 | ¥8,889.66 |
| 500 | ¥33.16052 | ¥16,580.26 |
| 1,000 | ¥31.09332 | ¥31,093.32 |












