
DMS-BZL1-C | |
|---|---|
DigiKey Part Number | 811-2671-ND |
Manufacturer | |
Manufacturer Product Number | DMS-BZL1-C |
Description | BEZEL DMS-30/40 SERIES RECT |
Customer Reference | |
Detailed Description | Bezel Rectangular 64.77mm x 32.26mm Outside Dim |
Datasheet | Datasheet |
EDA/CAD Models | DMS-BZL1-C Models |
Category | Accessory Type Bezel |
Manufacturer Murata Power Solutions Inc. | For Use With/Related Products DMS-30/40 Series |
Series | Specifications Rectangular 64.77mm x 32.26mm Outside Dim |
Packaging Box | Includes Bezel, Hardware |
Part Status Last Time Buy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.65000 | ¥56.65 |
| 5 | ¥48.66000 | ¥243.30 |
| 12 | ¥45.11250 | ¥541.35 |
| 36 | ¥41.31556 | ¥1,487.36 |
| 60 | ¥39.76633 | ¥2,385.98 |
| 108 | ¥38.13463 | ¥4,118.54 |
| 252 | ¥36.03552 | ¥9,080.95 |
| 504 | ¥34.51591 | ¥17,396.02 |
| 1,008 | ¥33.15309 | ¥33,418.31 |










