
DMS-40PC-2-RL-C | |
|---|---|
DigiKey Part Number | 811-1049-ND |
Manufacturer | |
Manufacturer Product Number | DMS-40PC-2-RL-C |
Description | VOLTMETER 20VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-40PC-2-RL-C Models |
Category | Number of Characters Per Row 4.5 |
Manufacturer Murata Power Solutions Inc. | Display Characters - Height 0.520" (13.20mm) |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 50°C |
Measuring Range ±20VDC | Weight 0.046 lb (20.87 g) |
Display Type LED - Red Characters | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥832.34000 | ¥832.34 |
| 12 | ¥699.34083 | ¥8,392.09 |
| 36 | ¥661.59917 | ¥23,817.57 |
| 60 | ¥647.19550 | ¥38,831.73 |
| 108 | ¥632.69213 | ¥68,330.75 |




