
DMS-30PC-1-RL-C | |
|---|---|
DigiKey Part Number | 811-1023-ND |
Manufacturer | |
Manufacturer Product Number | DMS-30PC-1-RL-C |
Description | VOLTMETER 2VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-30PC-1-RL-C Models |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±2VDC | Weight 0.046 lb (20.87 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥612.20000 | ¥612.20 |
| 12 | ¥507.61000 | ¥6,091.32 |
| 36 | ¥477.89417 | ¥17,204.19 |
| 60 | ¥466.54750 | ¥27,992.85 |
| 108 | ¥455.11991 | ¥49,152.95 |




