
DLA-301HRL | |
|---|---|
DigiKey Part Number | CDPM631-ND |
Manufacturer | |
Manufacturer Product Number | DLA-301HRL |
Description | VOLTMETER 2VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer C-TON Industries | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Active | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Features Bezel Sold Separately |
Measuring Range ±2VDC | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥461.37000 | ¥461.37 |
| 10 | ¥382.34700 | ¥3,823.47 |
| 25 | ¥361.16800 | ¥9,029.20 |
| 50 | ¥347.98520 | ¥17,399.26 |
| 100 | ¥336.83750 | ¥33,683.75 |
| 250 | ¥324.71136 | ¥81,177.84 |







