DMS-40LCD-0/1-5B-C | ||
---|---|---|
DigiKey Part Number | 811-3323-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-40LCD-0/1-5B-C | |
Description | VOLTMETER 200MVDC LCD PANEL MT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Voltmeter LCD - Black Characters, Backlight Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-40LCD-0/1-5B-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 4.5 | |
Display Characters - Height | 0.401" (10.20mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥805.05000 | ¥805.05 |
5 | ¥780.50400 | ¥3,902.52 |
10 | ¥755.96300 | ¥7,559.63 |
25 | ¥726.51000 | ¥18,162.75 |
50 | ¥682.33280 | ¥34,116.64 |
100 | ¥643.06380 | ¥64,306.38 |