Process Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-30PC-4/20S-24RL-C

DigiKey Part Number
811-3322-ND
Manufacturer
Manufacturer Product Number
DMS-30PC-4/20S-24RL-C
Description
PROCESS METER 4-20MA LED PNL MNT
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-30PC-4/20S-24RL-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.560" (14.20mm)
Manufacturer
Murata Power Solutions Inc.
Voltage - Supply
7.5 ~ 32VDC
Series
Panel Cutout Dimensions
Rectangular - 53.80mm x 22.30mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Last Time Buy
Termination Style
Screw Terminal
Type
Process Meter
Features
Bezel Sold Separately
Measuring Type
Process
Operating Temperature
0°C ~ 60°C
Measuring Range
4 ~ 20mA
Weight
0.062 lb (28.12 g)
Display Type
LED - Red Characters
Base Product Number
Number of Characters Per Row
3.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥796.21000¥796.21
12¥667.74417¥8,012.93
36¥631.28306¥22,726.19
60¥617.36183¥37,041.71
108¥603.34731¥65,161.51
Manufacturers Standard Package