Bezel Rectangular 68.00mm x 32.50mm Outside Dim
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED-B

DigiKey Part Number
CDPM1071-ND
Manufacturer
Manufacturer Product Number
LED-B
Description
BEZEL DK600 RECTANGULAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bezel Rectangular 68.00mm x 32.50mm Outside Dim
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Bezel
Manufacturer
C-TON Industries
For Use With/Related Products
DK600 Series
Series
Specifications
Rectangular 68.00mm x 32.50mm Outside Dim
Packaging
Box
Includes
Bezel, Hardware
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.14000¥24.14
10¥21.54100¥215.41
25¥20.56800¥514.20
50¥19.86400¥993.20
100¥19.18440¥1,918.44
250¥18.31964¥4,579.91
500¥17.69086¥8,845.43
1,000¥17.08324¥17,083.24
5,000¥15.75049¥78,752.45
Manufacturers Standard Package