
DK605 | |
|---|---|
DigiKey Part Number | CDPM605-ND |
Manufacturer | |
Manufacturer Product Number | DK605 |
Description | VOLTMETER 2VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount - Window |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.560" (14.20mm) |
Series | Voltage - Supply 5VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 52.10mm x 20.60mm |
Part Status Active | Mounting Type Panel Mount - Window |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Features Bezel Sold Separately |
Measuring Range ±2VDC | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Weight 0.72 oz (20.41 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥412.50000 | ¥412.50 |
| 10 | ¥340.18600 | ¥3,401.86 |
| 25 | ¥320.80440 | ¥8,020.11 |
| 50 | ¥308.73580 | ¥15,436.79 |
| 100 | ¥298.53100 | ¥29,853.10 |
| 250 | ¥287.42740 | ¥71,856.85 |







