Voltmeter LED - Green Characters Display Panel Mount - Window
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK601

DigiKey Part Number
CDPM601-ND
Manufacturer
Manufacturer Product Number
DK601
Description
VOLTMETER 200MVDC LED PANEL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Green Characters Display Panel Mount - Window
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3.5
Manufacturer
C-TON Industries
Display Characters - Height
0.560" (14.20mm)
Series
Voltage - Supply
5VDC
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 52.10mm x 20.60mm
Part Status
Active
Mounting Type
Panel Mount - Window
Type
Voltmeter
Termination Style
PC Pin
Measuring Type
Voltage
Features
Bezel Sold Separately
Measuring Range
±200mVDC
Operating Temperature
0°C ~ 50°C
Display Type
LED - Green Characters
Weight
0.72 oz (20.41 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥412.50000¥412.50
10¥340.18600¥3,401.86
25¥320.80440¥8,020.11
50¥308.73580¥15,436.79
100¥298.53100¥29,853.10
250¥287.42740¥71,856.85
Manufacturers Standard Package