Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-30PC-2-RH-C

DigiKey Part Number
DMS-30PC-2-RH-C-ND
Manufacturer
Manufacturer Product Number
DMS-30PC-2-RH-C
Description
VOLTMETER 20VDC LED PANEL MOUNT
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-30PC-2-RH-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.560" (14.20mm)
Manufacturer
Murata Power Solutions Inc.
Output Type
Reference
Series
Voltage - Supply
5VDC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 53.80mm x 22.30mm
Part Status
Active
Mounting Type
Panel Mount
Type
Voltmeter
Termination Style
PC Pin
Measuring Type
Voltage
Features
Bezel Sold Separately
Measuring Range
±20VDC
Operating Temperature
0°C ~ 60°C
Display Type
LED - Red Characters
Weight
0.046 lb (20.87 g)
Number of Characters Per Row
3.5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12¥502.58083¥6,030.97
Manufacturers Standard Package