
DMS-40LCD-2/3-5-C | |
|---|---|
DigiKey Part Number | 811-3830-ND |
Manufacturer | |
Manufacturer Product Number | DMS-40LCD-2/3-5-C |
Description | VOLTMETER 20VDC LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-40LCD-2/3-5-C Models |
Category | Display Characters - Height 0.401" (10.20mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Features Bezel Sold Separately |
Measuring Range ±20VDC | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Black Characters | Weight 0.046 lb (20.87 g) |
Number of Characters Per Row 4.5 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥796.21000 | ¥796.21 |
| 12 | ¥667.74417 | ¥8,012.93 |



