BAC05S24DC | |
---|---|
DigiKey Part Number | 811-BAC05S24DC-ND |
Manufacturer | |
Manufacturer Product Number | BAC05S24DC |
Description | AC/DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 210mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.16000 | ¥89.16 |
5 | ¥88.74800 | ¥443.74 |
10 | ¥88.09200 | ¥880.92 |
25 | ¥87.10680 | ¥2,177.67 |
50 | ¥84.97220 | ¥4,248.61 |
100 | ¥80.70310 | ¥8,070.31 |
250 | ¥75.53120 | ¥18,882.80 |
500 | ¥70.44072 | ¥35,220.36 |
1,000 | ¥66.00756 | ¥66,007.56 |