G5Q-1A-EL2-HA-DC24 | ||
---|---|---|
DigiKey Part Number | Z5436-ND | |
Manufacturer | ||
Manufacturer Product Number | G5Q-1A-EL2-HA-DC24 | |
Description | RELAY GEN PURPOSE SPST 10A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G5Q-1A-EL2-HA-DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 2770VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥14.26300 | ¥142.63 |
25 | ¥12.67560 | ¥316.89 |
40 | ¥12.04175 | ¥481.67 |
80 | ¥11.40850 | ¥912.68 |
230 | ¥10.14052 | ¥2,332.32 |
500 | ¥9.50692 | ¥4,753.46 |
1,000 | ¥8.87306 | ¥8,873.06 |
5,000 | ¥8.55617 | ¥42,780.85 |