Enclosed AC DC Converters 1 Output 24V 208mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 208mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
TMPS-05
TMPS-05

TMPS 05-124

DigiKey Part Number
1951-1319-ND
Manufacturer
Manufacturer Product Number
TMPS 05-124
Description
AC/DC CONVERTER 24V 5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 208mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPS 05-124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Traco Power
Features
Universal Input
Series
Operating Temperature
-25°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
83%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
24V
Line Regulation
1%
Current - Output (Max)
208mA
Load Regulation
±1%
Power (Watts)
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 498
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.11000¥160.11
5¥152.51600¥762.58
10¥149.34000¥1,493.40
25¥145.25080¥3,631.27
50¥142.23240¥7,111.62
100¥139.27750¥13,927.75
250¥135.46520¥33,866.30
500¥132.65108¥66,325.54
Manufacturers Standard Package