Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 141.3 CFM (3.96m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 141.3 CFM (3.96m³/min) 2 Wire Leads
MFG_4400_series

4414H

DigiKey Part Number
381-2472-ND
Manufacturer
Manufacturer Product Number
4414H
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 141.3 CFM (3.96m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4414H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
50.0dB(A)
Mfr
Power (Watts)
8.6 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, UL, VDE
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.553 lb (250.84 g)
Width
38.00mm
Voltage Range
18 ~ 28VDC
Air Flow
141.3 CFM (3.96m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
57500 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥417.98000¥417.98
10¥334.58700¥3,345.87
36¥292.90611¥10,544.62
72¥272.64333¥19,630.32
Manufacturers Standard Package