NFZ2MSD150SN10L | |
---|---|
DigiKey Part Number | 490-NFZ2MSD150SN10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD150SN10LCT-ND - Cut Tape (CT) 490-NFZ2MSD150SN10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSD150SN10L |
Description | FERRITE BEAD 15 OHM 0806 1LN |
Customer Reference | |
Detailed Description | 15 Ohms @ 10 MHz 1 Ferrite Bead 0806 (2016 Metric) 4.4A 23mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD150SN10L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 15 Ohms @ 10 MHz | |
Current Rating (Max) | 4.4A | |
DC Resistance (DCR) (Max) | 23mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.24280 | ¥56.07 |
50 | ¥2.05580 | ¥102.79 |
100 | ¥1.81270 | ¥181.27 |
250 | ¥1.75660 | ¥439.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19604 | ¥3,588.12 |
6,000 | ¥1.15866 | ¥6,951.96 |
15,000 | ¥1.12129 | ¥16,819.35 |
30,000 | ¥1.08391 | ¥32,517.30 |
75,000 | ¥1.04654 | ¥78,490.50 |