
NFZ2MSD301SZ10L | |
|---|---|
DigiKey Part Number | 490-NFZ2MSD301SZ10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD301SZ10LCT-ND - Cut Tape (CT) 490-NFZ2MSD301SZ10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSD301SZ10L |
Description | FERRITE BEAD 300 OHM 0806 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms 1 Ferrite Bead 0806 (2016 Metric) 3.8A 26mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD301SZ10L Models |
Category | DC Resistance (DCR) (Max) 26mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0806 (2016 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.047" (1.20mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Max) 3.8A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.11800 | ¥31.18 |
| 100 | ¥2.56370 | ¥256.37 |
| 1,000 | ¥2.10860 | ¥2,108.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.88413 | ¥5,652.39 |
| 6,000 | ¥1.77677 | ¥10,660.62 |
| 9,000 | ¥1.71691 | ¥15,452.19 |
| 15,000 | ¥1.64443 | ¥24,666.45 |
| 21,000 | ¥1.59841 | ¥33,566.61 |
| 30,000 | ¥1.56096 | ¥46,828.80 |










