



XRCGB25M000F3A1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F3A1AR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F3A1AR0CT-ND - Cut Tape (CT) 490-XRCGB25M000F3A1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F3A1AR0 |
Description | 2.0X1.6MM 25.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000F3A1AR0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.30000 | ¥33.00 |
| 25 | ¥3.11960 | ¥77.99 |
| 50 | ¥2.98880 | ¥149.44 |
| 100 | ¥2.86560 | ¥286.56 |
| 250 | ¥2.70992 | ¥677.48 |
| 500 | ¥2.59778 | ¥1,298.89 |
| 1,000 | ¥2.49026 | ¥2,490.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.28420 | ¥6,852.60 |
| 6,000 | ¥2.18976 | ¥13,138.56 |
| 9,000 | ¥2.13634 | ¥19,227.06 |
| 15,000 | ¥2.07093 | ¥31,063.95 |
| 21,000 | ¥2.02896 | ¥42,608.16 |
| 30,000 | ¥1.98543 | ¥59,562.90 |









