Connector Header Through Hole 15 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 15 position 0.079" (2.00mm)
0559321510
0559321510

0559321510

DigiKey Part Number
WM20370-ND
Manufacturer
Manufacturer Product Number
0559321510
Description
CONN HEADER VERT 15POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0559321510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.144" (3.66mm)
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Tray
Overall Contact Length
0.360" (9.15mm)
Part Status
Active
Insulation Height
0.384" (9.75mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Insulation Color
Natural
Style
Mated Stacking Heights
13.2mm
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Medical
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,600
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥9.18000¥91.80
100¥7.79860¥779.86
500¥6.96052¥3,480.26
1,400¥6.47269¥9,061.77
5,600¥5.86984¥32,871.10
11,200¥5.58996¥62,607.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.