LXES03AAA1-134 | |
---|---|
DigiKey Part Number | 490-14309-2-ND - Tape & Reel (TR) 490-14309-1-ND - Cut Tape (CT) 490-14309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXES03AAA1-134 |
Description | TVS DIODE 6.3VWM 0603 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | LXES03AAA1-134 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |