TVSA02V05C004 | ||
---|---|---|
DigiKey Part Number | 283-3007-2-ND - Tape & Reel (TR) 283-3007-1-ND - Cut Tape (CT) 283-3007-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TVSA02V05C004 | |
Description | TVS DIODE 5VWM 17VC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 17V Clamp Ipp Tvs Diode Surface Mount 0201 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.58360 | ¥158.36 |
500 | ¥1.46618 | ¥733.09 |
1,000 | ¥0.99703 | ¥997.03 |
2,000 | ¥0.91789 | ¥1,835.78 |
5,000 | ¥0.87976 | ¥4,398.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.79179 | ¥11,876.85 |
30,000 | ¥0.78006 | ¥23,401.80 |
75,000 | ¥0.73314 | ¥54,985.50 |
105,000 | ¥0.70381 | ¥73,900.05 |