CG0201MLA-5.5MH | ||
---|---|---|
DigiKey Part Number | CG0201MLA-5.5MHTR-ND - Tape & Reel (TR) CG0201MLA-5.5MHCT-ND - Cut Tape (CT) CG0201MLA-5.5MHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG0201MLA-5.5MH | |
Description | VARISTOR 11V 0201 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 11 V Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CG0201MLA-5.5MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 11 V | |
Varistor Voltage (Max) | 14 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 32 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.43640 | ¥60.91 |
100 | ¥1.57780 | ¥157.78 |
250 | ¥1.30596 | ¥326.49 |
500 | ¥1.04472 | ¥522.36 |
1,000 | ¥0.80099 | ¥800.99 |
2,500 | ¥0.69648 | ¥1,741.20 |
5,000 | ¥0.62683 | ¥3,134.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.55718 | ¥8,357.70 |
30,000 | ¥0.52236 | ¥15,670.80 |
75,000 | ¥0.46316 | ¥34,737.00 |
105,000 | ¥0.44575 | ¥46,803.75 |