ADXL344ACCZ-RL7 | ||
---|---|---|
DigiKey Part Number | 505-ADXL344ACCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL344ACCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL344ACCZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADXL344ACCZ-RL7 | |
Description | ACCEL 2-16G I2C/SPI 16LGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADXL344ACCZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 256 (±2g) ~ 32 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.05Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 2.75V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥27.60800 | ¥276.08 |
25 | ¥24.54280 | ¥613.57 |
50 | ¥23.31620 | ¥1,165.81 |
100 | ¥22.70210 | ¥2,270.21 |
500 | ¥19.02056 | ¥9,510.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥17.79343 | ¥26,690.15 |
3,000 | ¥17.17987 | ¥51,539.61 |