ADXL344ACCZ-RL | ||
---|---|---|
DigiKey Part Number | 505-ADXL344ACCZ-RLTR-ND - Tape & Reel (TR) 505-ADXL344ACCZ-RLCT-ND - Cut Tape (CT) 505-ADXL344ACCZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADXL344ACCZ-RL | |
Description | ACCEL 2-16G I2C/SPI 16LGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADXL344ACCZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 256 (±2g) ~ 32 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.05Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 2.75V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.42000 | ¥36.42 |
10 | ¥27.34100 | ¥273.41 |
25 | ¥24.30480 | ¥607.62 |
50 | ¥23.09040 | ¥1,154.52 |
100 | ¥22.48230 | ¥2,248.23 |
500 | ¥18.83636 | ¥9,418.18 |
1,000 | ¥17.62111 | ¥17,621.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.40586 | ¥82,029.30 |