
ECS-320-8-37CKM | |
|---|---|
DigiKey Part Number | XC1547TR-ND - Tape & Reel (TR) XC1547CT-ND - Cut Tape (CT) XC1547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37CKM |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37CKM Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥6.39300 | ¥63.93 |
| 25 | ¥6.04360 | ¥151.09 |
| 50 | ¥5.79400 | ¥289.70 |
| 100 | ¥5.55410 | ¥555.41 |
| 250 | ¥5.25212 | ¥1,313.03 |
| 500 | ¥5.03494 | ¥2,517.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.82670 | ¥4,826.70 |
| 2,000 | ¥4.62719 | ¥9,254.38 |
| 3,000 | ¥4.51437 | ¥13,543.11 |
| 5,000 | ¥4.37620 | ¥21,881.00 |
| 7,000 | ¥4.28754 | ¥30,012.78 |
| 10,000 | ¥4.19559 | ¥41,955.90 |











