0501012.WRA | ||
---|---|---|
DigiKey Part Number | F11321TR-ND - Tape & Reel (TR) F11321CT-ND - Cut Tape (CT) F11321DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0501012.WRA | |
Description | FUSE BOARD MOUNT 12A 32VDC 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 20.341 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.00311 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.72000 | ¥10.72 |
5 | ¥10.38400 | ¥51.92 |
10 | ¥9.71400 | ¥97.14 |
50 | ¥8.03920 | ¥401.96 |
100 | ¥6.69870 | ¥669.87 |
250 | ¥6.53144 | ¥1,632.86 |
500 | ¥5.52664 | ¥2,763.32 |
1,000 | ¥4.85676 | ¥4,856.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.52177 | ¥13,565.31 |
6,000 | ¥4.35431 | ¥26,125.86 |
15,000 | ¥4.18684 | ¥62,802.60 |