BLM03EB250SH1D | ||
---|---|---|
DigiKey Part Number | 490-18562-2-ND - Tape & Reel (TR) 490-18562-1-ND - Cut Tape (CT) 490-18562-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM03EB250SH1D | |
Description | FERRITE BEAD 25 OHM 0201 1LN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 25 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 600mA | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM03EB250SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.25000 | ¥12.50 |
25 | ¥0.97240 | ¥24.31 |
50 | ¥0.80420 | ¥40.21 |
100 | ¥0.69360 | ¥69.36 |
250 | ¥0.55524 | ¥138.81 |
500 | ¥0.49964 | ¥249.82 |
1,000 | ¥0.41634 | ¥416.34 |
5,000 | ¥0.38856 | ¥1,942.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.35664 | ¥5,349.60 |
30,000 | ¥0.34692 | ¥10,407.60 |