DLW5BSM102SQ2L | ||
---|---|---|
DigiKey Part Number | 490-11104-2-ND - Tape & Reel (TR) 490-11104-1-ND - Cut Tape (CT) 490-11104-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DLW5BSM102SQ2L | |
Description | CMC 1.5A 2LN 1K OHM SMD | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.5A DCR 60mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | DLW5BSM102SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |