


T520A106M010ATE080 | |
|---|---|
DigiKey Part Number | 399-4788-2-ND - Tape & Reel (TR) 399-4788-1-ND - Cut Tape (CT) 399-4788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A106M010ATE080 |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A106M010ATE080 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 10 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55A106M010C0200 | Vishay Sprague | 320 | 718-1983-1-ND | ¥0.84000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥4.80500 | ¥48.05 |
| 50 | ¥3.71000 | ¥185.50 |
| 100 | ¥3.37500 | ¥337.50 |
| 500 | ¥2.80734 | ¥1,403.67 |
| 1,000 | ¥2.63193 | ¥2,631.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.48753 | ¥4,975.06 |
| 6,000 | ¥2.30919 | ¥13,855.14 |
| 10,000 | ¥2.24323 | ¥22,432.30 |











