CSTNE20M0V53Z000R0 | ||
---|---|---|
DigiKey Part Number | 490-17955-2-ND - Tape & Reel (TR) 490-17955-1-ND - Cut Tape (CT) 490-17955-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSTNE20M0V53Z000R0 | |
Description | CERAMIC RES 20.0000MHZ 15PF SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 125°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTNE20M0V53Z000R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.98100 | ¥19.81 |
50 | ¥1.78340 | ¥89.17 |
100 | ¥1.58440 | ¥158.44 |
500 | ¥1.50538 | ¥752.69 |
1,000 | ¥1.26772 | ¥1,267.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18852 | ¥3,565.56 |
6,000 | ¥1.14890 | ¥6,893.40 |
15,000 | ¥1.10928 | ¥16,639.20 |