CSTLS16M0X53-A0 | ||
---|---|---|
DigiKey Part Number | 490-5999-1-ND - Cut Tape (CT) 490-5999-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CSTLS16M0X53-A0 | |
Description | CERAMIC RES 16.0000MHZ 15PF T/H | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTLS16M0X53-A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.118" W (5.50mm x 3.00mm) | |
Height | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.69000 | ¥2.69 |
10 | ¥2.26500 | ¥22.65 |
50 | ¥2.03760 | ¥101.88 |
100 | ¥1.81120 | ¥181.12 |
500 | ¥1.72038 | ¥860.19 |
1,000 | ¥1.44867 | ¥1,448.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.09882 | ¥2,197.64 |