



CSTLS4M00G53-A0 | |
|---|---|
DigiKey Part Number | 490-6003-1-ND - Cut Tape (CT) 490-6003-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS4M00G53-A0 |
Description | CERAMIC RES 4.0000MHZ 15PF T/H |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS4M00G53-A0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 30 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 4 MHz | Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm) |
Frequency Stability ±0.2% | Height 0.236" (6.00mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTLS4M00G53U-B0 | Murata Electronics | 0 | 490-CSTLS4M00G53U-B0-ND | ¥1.19613 | Direct |
| CSTCR4M00G53U-R0 | Murata Electronics | 4,803 | 490-CSTCR4M00G53U-R0CT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.76000 | ¥1.76 |
| 10 | ¥1.55100 | ¥15.51 |
| 25 | ¥1.46960 | ¥36.74 |
| 50 | ¥1.40800 | ¥70.40 |
| 100 | ¥1.34890 | ¥134.89 |
| 250 | ¥1.27612 | ¥319.03 |
| 500 | ¥1.22328 | ¥611.64 |
| 1,000 | ¥1.17270 | ¥1,172.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.14666 | ¥2,293.32 |
| 4,000 | ¥1.09924 | ¥4,396.96 |
| 6,000 | ¥1.07239 | ¥6,434.34 |
| 10,000 | ¥1.03952 | ¥10,395.20 |
| 14,000 | ¥1.01842 | ¥14,257.88 |
| 20,000 | ¥0.99652 | ¥19,930.40 |


