Image for CSTLS4M00G53U-B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS4M00G53U-B0

DigiKey Part Number
490-CSTLS4M00G53U-B0-ND
Manufacturer
Manufacturer Product Number
CSTLS4M00G53U-B0
Description
CERAMIC RESONATOR 4MHZ 15PF 3-PI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS4M00G53U-B0 Models
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±0.5%
Manufacturer
Murata Electronics
Features
Built in Capacitor
Series
Capacitance
15 pF
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C
Part Status
Active
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
4 MHz
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Frequency Stability
±0.2%
Height
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.19613¥1,196.13