CSTLS8M00G53Z-B0 | ||
---|---|---|
DigiKey Part Number | 490-1223-ND | |
Manufacturer | ||
Manufacturer Product Number | CSTLS8M00G53Z-B0 | |
Description | CERAMIC RES 8.0000MHZ 15PF T/H | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 25 Ohms -40°C ~ 125°C Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTLS8M00G53Z-B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 25 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | The Role of Oscillation Circuit Components The Measurement Process for the Oscillation Margin The Measurement Process for the Drive Level The Oscillation Characteristics & Circuit Constants The Oscillation Frequency Measurement |
Design Resources | CSTLS8M00G53Z-B0 SimSurfing Design Tool |
EDA Models | CSTLS8M00G53Z-B0 Models |
Product Drawings | |
Manuals | CERALOCK® Series Appl Manual |
Part Numbering Guide | CERALOCK® Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
10 | ¥1.23700 | ¥12.37 |
50 | ¥1.11100 | ¥55.55 |
100 | ¥0.98820 | ¥98.82 |
500 | ¥0.93888 | ¥469.44 |
1,000 | ¥0.79073 | ¥790.73 |
2,500 | ¥0.74126 | ¥1,853.15 |
5,000 | ¥0.71657 | ¥3,582.85 |
10,000 | ¥0.69186 | ¥6,918.60 |
Attribute | Description |
---|---|
Other Names | 490-1223 |
Standard Package | 500 |