8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 25 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 25 Ohms -20°C ~ 80°C Through Hole
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTLS8M00G53-A0

DigiKey Part Number
490-6006-1-ND - Cut Tape (CT)
490-6006-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS8M00G53-A0
Description
CERAMIC RES 8.0000MHZ 15PF T/H
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 25 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS8M00G53-A0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
15 pF
Series
Impedance
25 Ohms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-20°C ~ 80°C
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
8 MHz
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Frequency Stability
±0.2%
Height
0.236" (6.00mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTLS8M00G53-B0Murata Electronics3,860490-1212-ND¥1.76000Similar
AWSCR-8.00CPLA-C15-T4Abracon LLC88,167535-15114-1-ND¥3.09000Similar
In-Stock: 5,669
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.68000¥1.68
10¥1.48100¥14.81
25¥1.39640¥34.91
50¥1.34000¥67.00
100¥1.28450¥128.45
250¥1.21524¥303.81
500¥1.16480¥582.40
1,000¥1.11667¥1,116.67
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.09190¥2,183.80
4,000¥1.04671¥4,186.84
6,000¥1.02115¥6,126.90
10,000¥0.98984¥9,898.40
14,000¥0.96975¥13,576.50
20,000¥0.94890¥18,978.00
Manufacturers Standard Package